The 1N6015B is a DO-35 packaged zener diode with a 43V zener voltage and 5% tolerance. It has a maximum power dissipation of 500mW and can operate between -65°C and 175°C. The diode is not RoHS compliant and is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 150R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Not Compliant |