This MELF package Zener diode features a breakdown voltage of 9.93V and operates between -55°C and 175°C. It is a bidirectional device with a peak pulse current of 30.4A and a peak pulse power of 500W. The diode is not RoHS compliant and has a tin and lead contact plating.
Sign in to ask questions about the Microsemi 1N6107US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N6107US technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.93V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 30.4A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6107US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.