The 1N6109 is a bidirectional Zener diode with a minimum breakdown voltage of 11.73V and a peak pulse power rating of 500W. It operates over a temperature range of -55°C to 175°C and is available in an axial package with through hole mounting. The diode is plated with tin and lead and is not RoHS compliant. It is not designed for power line protection and has a reverse standoff voltage of 9.9V.
Sign in to ask questions about the Microsemi 1N6109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N6109 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.73V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 26.13A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9.9V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.