
The 1N6110AUS is a bidirectional Zener diode with a minimum breakdown voltage of 14.25V and a peak pulse power of 500W. It is packaged in a MELF case and is suitable for surface mount applications. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Clamping Voltage | 21V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 14.25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 23.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 14.25V |
| Reverse Standoff Voltage | 11.4V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |