The 1N6115 is a bidirectional Zener diode with a minimum breakdown voltage of 21.66V and a peak pulse current of 14.25A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in an axial configuration for through-hole mounting. It is not RoHS compliant.
Sign in to ask questions about the Microsemi 1N6115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N6115 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 21.66V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 14.25A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.