The 1N6116 is a bidirectional Zener diode with a minimum breakdown voltage of 24.42V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in an axial configuration and is available in bulk packaging. It has a peak pulse current of 12.73A and a peak pulse power of 500W.
Microsemi 1N6116 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 24.42V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 12.73A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20.6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6116 to view detailed technical specifications.
No datasheet is available for this part.