Sign in to ask questions about the Microsemi 1N6122AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N6122AUS technical specifications.
| Package/Case | MELF |
| Clamping Voltage | 64.6V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 1nA |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 7.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 35.8V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N6122AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.