The 1N6124AUS Zener diode from Microsemi features a MELF package and operates over a temperature range of -55°C to 175°C. It has a peak pulse current of 6.5A and is not RoHS compliant. This diode is not designed for power line protection and has a single bidirectional channel.
Microsemi 1N6124AUS technical specifications.
| Package/Case | MELF |
| Diode Type | ZENER |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 6.5A |
| Power Line Protection | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.