The 1N6128AUS is a bidirectional Zener diode with a minimum breakdown voltage of 77.9V and a maximum operating temperature of 175°C. It is packaged in a MELF package and is suitable for surface mount applications. The diode has a peak pulse current of 4.4A and a peak pulse power of 500W. It is not RoHS compliant and is available in bulk packaging.
Sign in to ask questions about the Microsemi 1N6128AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N6128AUS technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 62.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6128AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.