Diode TVS Single Bi-Dir 114V 500W 2-Pin Case E
Microsemi 1N6134 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 142.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 114V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.