The 1N6134AUS Zener diode from Microsemi is a surface mount device with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a bidirectional diode type with a minimum breakdown voltage of 142.5V and a reverse standoff voltage of 114V. The diode has a peak pulse current of 2.4A and a peak pulse power of 500W. It is available in a MELF package and is not RoHS compliant.
Sign in to ask questions about the Microsemi 1N6134AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N6134AUS technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 142.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 114V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6134AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.