Diode TVS Single Bi-Dir 121V 500W 2-Pin E-MELF
Microsemi 1N6135US technical specifications.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 121V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.