The 1N6143 bidirectional diode features a minimum breakdown voltage of 10.45V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 96.2A and a peak pulse power of 1.5kW. The diode is available in a through-hole packaging configuration and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 10.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 96.2A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8.4V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |