Diode TVS Single Bi-Dir 8.4V 1.5KW 2-Pin G-MELF
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Direction | Bidirectional |
| Min Breakdown Voltage | 10.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 96.2A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8.4V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |