Diode TVS Single Bi-Dir 11.4V 1.5KW 2-Pin Case G
Microsemi 1N6146 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 14.25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 71.4A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 11.4V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N6146 to view detailed technical specifications.
No datasheet is available for this part.