The 1N6147A Zener diode from Microsemi features a breakdown voltage of 15.2V and a maximum operating temperature of 175°C. It is packaged in an axial configuration for through-hole mounting. The diode is not RoHS compliant and does not provide power line protection. It has a peak pulse current of 67.3A and a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diode Type | ZENER |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 67.3A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |