Diode TVS Single Bi-Dir 27.4V 1.5KW 2-Pin G-MELF T/R
Microsemi 1N6155AUSJANTX-T/R technical specifications.
| Package/Case | MELF |
| Clamping Voltage | 49.9V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 27.4V |
| RoHS | Compliant |
No datasheet is available for this part.