The 1N6158 is a single bidirectional diode with a clamping voltage of 64.6V and a maximum operating temperature of 175°C. It features a peak pulse current of 23.2A and a peak pulse power of 1.5kW. The diode is available in a through hole package and is plated with tin and lead. It is not RoHS compliant.
Microsemi 1N6158 technical specifications.
| Clamping Voltage | 64.6V |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| Element Configuration | Single |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 35.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6158 to view detailed technical specifications.
No datasheet is available for this part.