Diode TVS Single Bi-Dir 69.2V 1.5KW 2-Pin Case G
Microsemi 1N6165 technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6165 to view detailed technical specifications.
No datasheet is available for this part.