The 1N6267A is a unidirectional diode with a reverse breakdown voltage of 6.45V and a peak pulse current of 143A. It can withstand a peak pulse power of 1.5kW. Operating temperature range is from -65°C to 150°C. The diode is available in a through-hole package. It is not RoHS compliant.
Microsemi 1N6267A technical specifications.
| Clamping Voltage | 10.5V |
| Leakage Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.