The 1N6295 is a unidirectional diode with a reverse breakdown voltage of 90V and a peak pulse current of 10.4A. It can withstand a peak pulse power of 1.5kW and operates over a temperature range of -65°C to 150°C. This diode is available in a through-hole package and is not RoHS compliant.
Microsemi 1N6295 technical specifications.
| Clamping Voltage | 144V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 10.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 90V |
| Reverse Standoff Voltage | 81V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6295 to view detailed technical specifications.
No datasheet is available for this part.