The 1N6304 diode is a rectifier with an average rectified current of 70A and a maximum operating temperature of 175°C. It has a maximum reverse voltage of 50V and a reverse recovery time of 60ns. The diode is packaged in a DO-5 case and is suitable for stud mount applications. It is compliant with RoHS regulations and is part of the Military series, meeting MIL-PRF-19500/550 standards.
Microsemi 1N6304 technical specifications.
| Average Rectified Current | 70A |
| Package/Case | DO-5 |
| Forward Current | 70A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| Series | Military, MIL-PRF-19500/550 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N6304 to view detailed technical specifications.
No datasheet is available for this part.