The 1N6304KCE is a rectifier diode with a maximum repetitive reverse voltage of 50V and a forward current rating of 70A. It has a reverse recovery time of 60ns and a peak non-repetitive surge current of 800A. The device is packaged in a die form and is not RoHS compliant. It is not radiation hardened.
Sign in to ask questions about the Microsemi 1N6304KCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N6304KCE technical specifications.
| Package/Case | DIE |
| Forward Current | 70A |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 25uA |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N6304KCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.