Diode TVS Single Uni-Direction 30.5V 500W 2-Pin Case B T/R
Checking distributor stock and pricing after the page loads.
Microsemi 1N6466US/TR technical specifications.
| Package/Case | MELF |
| Clamping Voltage | 47.5V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 63A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33V |
| Reverse Standoff Voltage | 30.5V |
| RoHS | Not Compliant |