
The 1N647UR-1 diode is a surface mount device with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 400V and a maximum reverse current of 50nA. The diode can handle a peak non-repetitive surge current of 5A and a forward current of 400mA. It is packaged in a DO-213AA case and has a tin, lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 1N647UR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N647UR-1 technical specifications.
| Average Rectified Current | 400mA |
| Package/Case | DO-213AA |
| Contact Plating | Tin, Lead |
| Forward Current | 400mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 5A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N647UR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.