Diode Silicon Rectifier 400V 0.4A 2-Pin DO-213AA Bag
Checking distributor stock and pricing after the page loads.
Microsemi 1N647UR-1JANTX technical specifications.
| Forward Current | 400mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 50nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 5A |
| RoHS | Compliant |
No datasheet is available for this part.