Diode Zener Single 5.6V 5% 1.5W 2-Pin Axial DO-41 Bag
Microsemi 1N649-1JAN technical specifications.
| Forward Current | 400mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50nA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N649-1JAN to view detailed technical specifications.
No datasheet is available for this part.