The 1N6623 is an axial rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 880V and a maximum reverse voltage of 880V. The diode is rated for a forward current of 1A and has a reverse recovery time of 50ns. It is available in a through-hole package with tin and lead contact plating.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 880V |
| Max Reverse Voltage (DC) | 880V |
| Mount | Through Hole |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |