Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 1N6623US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 880V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 880V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | Yes |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N6623US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.