Diode Switching 880V 1.4A 2-Pin Case E
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1.4A |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Forward Current | 1.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 880V |
| Max Reverse Voltage (DC) | 880V |
| Mount | Through Hole |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |