The 1N6629US diode from Microsemi features a maximum repetitive reverse voltage of 880V and a forward current of 1.4A. It has a reverse recovery time of 50ns and operates over a temperature range of -65°C to 150°C. The diode is packaged in a MELF package and is available in bulk. It is not RoHS compliant.
Microsemi 1N6629US technical specifications.
| Average Rectified Current | 1.4A |
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Forward Current | 1.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 880V |
| Max Reverse Voltage (DC) | 880V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6629US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.