The 1N6642U diode from Microsemi features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is rated for a maximum repetitive reverse voltage of 75V and a maximum reverse voltage of 75V. The diode has a reverse recovery time of 5ns and is available in a MELF package, suitable for surface mount applications. The 1N6642U is not RoHS compliant.
Microsemi 1N6642U technical specifications.
| Average Rectified Current | 300mA |
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6642U to view detailed technical specifications.
No datasheet is available for this part.