Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 1N6659 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N6659 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-254-3 |
| Contact Plating | Tin, Lead |
| Forward Current | 15A |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6659 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.