
Microsemi 1N6660 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-254-3 |
| Contact Plating | Tin, Lead |
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount, Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6660 to view detailed technical specifications.
No datasheet is available for this part.
