The 1N6660CAT1JANTX is a diode with a maximum forward current of 15A and a maximum repetitive reverse voltage of 45V. It is packaged in a TO-254 case and is available in bulk. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can withstand a peak non-repetitive surge current of 300A and has a maximum reverse current of 1mA.
Microsemi 1N6660CAT1JANTX technical specifications.
| Package/Case | TO-254 |
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N6660CAT1JANTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.