The 1N6660R rectifier diode from Microsemi features a maximum repetitive reverse voltage of 45V and a maximum forward current of 15A. It is packaged in a TO-254-3 case and is designed for through hole mounting. The diode operates over a temperature range of -65°C to 150°C and is plated with tin and lead. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 15A |
| Package/Case | TO-254-3 |
| Contact Plating | Tin, Lead |
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |