DIODE ZENER 120V 250MW DO35
Microsemi 1N740 technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Impedance | 570R |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 10% |
| Zener Voltage | 120V |
| RoHS | Not Compliant |
No datasheet is available for this part.