Zener Diodes Zener Voltage Regulator Diode
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Voltage Tolerance | 10% |
| Zener Voltage | 5.1V |
| RoHS | Not Compliant |