Zener Diode 5.6V 1/2 Watt 5% Do-35 Case
Checking distributor stock and pricing after the page loads.
Microsemi 1N752A technical specifications.
| Contact Plating | Tin, Lead |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 417mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |