The 1N823-1 Zener diode from Microsemi features an impedance of 15 ohms and operates within a temperature range of -55°C to 175°C. It has a maximum power dissipation of 500 milliwatts and is available in a through-hole packaging. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 1N823-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 15R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N823-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.