The 1N823A diode from Microsemi features a Zener voltage of 6.2V with a 5% tolerance. It has a maximum power dissipation of 500mW and can operate within a temperature range of -65°C to 175°C. The device is packaged in bulk and has a contact plating of tin and lead. Note that this device is not RoHS compliant due to the presence of lead.
Microsemi 1N823A technical specifications.
| Contact Plating | Tin, Lead |
| Impedance | 10R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N823A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.