
The 1N825 is a DO-35 packaged Zener diode with a nominal Zener voltage of 6.2V and a power dissipation of 500mW. It has an impedance of 15 ohms and operates over a temperature range of -65°C to 175°C. The device is not RoHS compliant. It is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 15R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |