The 1N829A Zener diode from Microsemi features an impedance of 10 ohms and a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500 milliwatts and is packaged in a through-hole configuration. The device is not RoHS compliant and contains lead.
Microsemi 1N829A technical specifications.
| Impedance | 10R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.