The 1N937B is a 9V Zener diode with a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case for through-hole mounting. The device is not RoHS compliant and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Microsemi 1N937B technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N937B to view detailed technical specifications.
No datasheet is available for this part.