DIODE ZENER 43V 500MW DO7
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-7 |
| Impedance | 93R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Not Compliant |