Diode Zener Single 51V 5% 0.5W 2-Pin DO-35
Checking distributor stock and pricing after the page loads.
Microsemi 1N978B technical specifications.
| Package/Case | DO-7 |
| Element Configuration | Single |
| Impedance | 125R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 51V |
| RoHS | Not CompliantNo |