The 1N985A Zener diode features a DO-7 package and through hole mount. It has an impedance of 500 ohms and operates within a temperature range of -65°C to 175°C. The device is not RoHS compliant and has a maximum power dissipation of 500 milliwatts.
Microsemi 1N985A technical specifications.
| Package/Case | DO-7 |
| Impedance | 500R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 10% |
| Zener Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N985A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.