Diode Zener Single 75V 5% 540mW 2-Pin(1+Tab) Power Mite
Microsemi 1PMT5946B technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 75V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.