The 2EZ140D5 Zener diode from Microsemi features an impedance of 500 ohms and operates within a temperature range of -65°C to 150°C. It has a maximum power dissipation of 2 watts and is available in a through-hole package. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Impedance | 500R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 140V |
| RoHS | Not Compliant |