The 301CNQ035 thyristor from Microsemi is a high-current device with a maximum forward current of 300A and a maximum repetitive reverse voltage of 35V. It operates over a temperature range of -55°C to 175°C and is available in bulk packaging. The device is not radiation hardened, but is compliant with RoHS regulations.
Microsemi 301CNQ035 technical specifications.
| Forward Current | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 4mA |
| Mount | Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.